
12-position circular receptacle connector with straight orientation. Features aluminum body with cadmium plating and copper alloy contacts with silver plating. Rated for 41A current and operates between -55°C and 125°C. Designed for box mount with flange, offering IP65, water-resistant, and dust-tight ratings. Termination is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102R24A24S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 41.32mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3102R24A24S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.