The ITT CA3102R28-21PBF80 is a 37-position panel mount connector rated for 22A and 50V. It features a silver contact plating and operates between -55°C and 125°C. The connector is IP67 rated, making it waterproof and dust tight. It is available in bulk packaging and can be terminated via crimping.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |