
This 43-contact female box connector features a copper alloy contact material and silver plating. It has a maximum current rating of 22A and operates over a temperature range of -55°C to 125°C. The connector is packaged in bulk and features cadmium and chromate plating for corrosion resistance. It is designed for use in applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Female |
| Length | 41.32mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 43 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |