8-position circular connector, receptacle gender, with straight orientation and crimp termination. Features an aluminum shell with cadmium plating and a green color. Offers 8 silver-plated copper alloy contacts with silver mating finish, rated for 50V and operating temperatures from -55°C to 125°C. This panel-mount connector boasts IP65, water-resistant, and dust-tight ratings.
ITT CA3102R32-15PYF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R32-15PYF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.