
This 8-position circular connector features a body made of aluminium with a cadmium plating and a green colour. The contacts are made of copper or copper alloy with a silver plating and a silver finish on the mating side. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is water resistant and dust tight, meeting the IP65 rating. The connector is available in bulk packaging and is not compliant with RoHS or Reach SVHC regulations.
ITT CA3102R32-15S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102R32-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.