
The CA3102R32-15SF80F0 is an 8-position aluminium circular connector with 8 contacts, suitable for operation up to 125°C. It features a cadmium shell and silver-plated copper alloy contacts. The connector is available in bulk packaging and is not compliant with Reach SVHC regulations. It is rated for use in environments resistant to various conditions. The connector is designed for panel mount applications and has a green housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102R32-15SF80F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R32-15SF80F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.