The CA3102R32-15SK10 is an 8-contact SKT circular connector from ITT, designed for box mount applications. It features a crimp termination method and a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 245/41 amps and is suitable for use in a variety of industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 245/41A |
| RoHS Version | 2011/65/EU |