
This 8-position receptacle connector features a voltage rating of 50V and a current rating of 245A. It is constructed with an aluminium body and cadmium plating, with copper and copper alloy contacts plated with silver. The connector is rated for operation between -55°C and 125°C and is compliant with IP65, water resistant and dust tight ratings. It is available in bulk packaging and is suitable for use in panel and flange mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102R32-15SYF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R32-15SYF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.