
This 23-contact receptacle connector is made from aluminium with copper and copper alloy contacts, plated with silver. It has a current rating of 135A and a voltage rating of 50V. The connector is designed for panel mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
ITT CA3102R32-6P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 135A |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 42.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102R32-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
