
The CA3102R32-6PBM03 is a 23-contact aluminium receptacle connector with a current rating of 135A and a maximum operating temperature of 125°C. It features a panel mount design with flanges and is rated for IP65, making it water resistant and dust tight. The connector is made from aluminium with copper contacts and silver plating. It is compliant with the MIL-DTL-5015 and CA series specifications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102R32-6PBM03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R32-6PBM03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
