
This 35-position circular connector features an aluminium body with cadmium plating, copper alloy contacts with silver plating, and a green housing. It is rated for operation between -55°C and 125°C and is resistant to various environments. The connector is available in bulk packaging and is compliant with the MIL-DTL-5015 series.
ITT CA3102R32-7PF80F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R32-7PF80F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.