This 35-position circular connector features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a silver plating. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It is a receptacle type connector with a circular contact shape and crimp contact type. The connector is not Reach SVHC compliant and is part of the MIL-DTL-5015 and CA series.
ITT CA3102R32-7SF80F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R32-7SF80F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.