
ITT CANNON CA3102R32-A10P2 Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 54 Contacts
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 41.33mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 54 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |