This 54-contact receptacle connector features an aluminium body with cadmium plating and copper contacts with silver plating. It is designed for box mounting and is available in bulk packaging. The connector is not radiation hardened and does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 54 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Crimp |
| RoHS | Compliant |