
54-contact straight circular connector, box mount receptacle with aluminum body plated in cadmium. Features copper alloy contacts with silver plating, rated for 22A current and operating temperatures from -55°C to 125°C. This MIL-DTL-5015 series equivalent connector offers IP65, water-resistant, and dust-tight ratings with solder termination.
ITT CA3102R32-A10S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 41.33mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3102R32-A10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.