
General purpose circular connector, size 32, featuring 54 silver-plated copper alloy contacts. This straight receptacle offers a 22A current rating and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum body plated in cadmium and chromate, it provides IP65, water-resistant, and dust-tight protection. Mounting options include panel, flanges, and box, with crimp termination.
ITT CA3102R32-A10SF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 41.33mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R32-A10SF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.