The ITT CA3102R36-10S is a 48-contact circular connector with a SKT/RCP gender configuration. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a maximum operating temperature range of -55 to 125°C. It is rated for 700VDC or 500VAC and a maximum current of 22A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 48 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 48 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |