
Conn Circular SKT 48 POS Solder ST Box Mount 48 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
