The CA3102R36-10SWF80 is a 48-position female circular connector with a voltage rating of 50V and a current rating of 22A. It features a silver-plated contact and a crimp termination. The connector is rated for operation between -55°C and 125°C and meets IP65, water-resistant, and dust-tight ratings. It is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |