
This 48-position receptacle connector features a 50V voltage rating and 22A current rating. Constructed from aluminium with copper contacts and silver plating, it offers a high level of durability and resistance to corrosion. The connector is rated for operation between -55°C and 125°C and is compliant with IP65 standards for water resistance and dust tightness. It is available in a bulk packaging configuration and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102R36-12SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R36-12SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.