This 35-position female circular connector features a silver-plated contact and is rated for 22A at 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is water-resistant and dust-tight to IP65 standards. It is available in bulk packaging and can be terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |