Connector Circular Bayonet Mating
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 27 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |