This 6-contact circular connector features PIN gender and solder cup termination. It is designed for box mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum current of 245/41 per contact.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (245/41)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |