The ITT CA3102R36-3PF80 is a 6-contact circular connector with a PIN gender and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 1250VDC or 900VAC and a maximum current rating of 245A or 41A. The connector is designed for box mount applications and features a straight body orientation. It is suitable for use in high-voltage applications where reliable connections are required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 245/41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |