This circular connector features a 4-pin configuration with a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 245mA. It has a straight body orientation and is designed for crimp termination. The connector is rated for operation between -55°C and 125°C. It is a box mount type connector with a pin contact gender and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 245A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |