This circular connector features a crimp termination method and a box mount configuration. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 245A. The connector is designed for use with a 4-contact configuration and a single port. It is manufactured by ITT and has a SKT contact gender and RCP gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 245A |