
This circular connector, a box mount receptacle, features a 4-position configuration with 4 crimp contacts. Constructed with an aluminum body and shell, it boasts cadmium plating with chromate for environmental resistance. The copper alloy contacts are silver-plated, offering a straight orientation and solder termination. Rated for a maximum current of 245A and operating temperatures from -55°C to 125°C, this connector is designed for panel mounting with flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102R36-5SF0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 63.5mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 48.87mm |
| Max Current Rating | 245A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R36-5SF0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.