This 47-position receptacle connector features an aluminium body with cadmium plating, copper alloy contacts with silver plating, and is not Reach SVHC compliant. It belongs to the CA-Threaded series and has 47 contacts and positions. The connector's body material is aluminium and contact material is copper alloy, with contact plating of silver. It is a general-purpose connector.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| RoHS | Compliant |