
The CA3102R36-8S-F80 is a 47-contact circular socket designed for box mount applications. It features a straight body orientation and a crimp termination method. The socket has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 700VDC or 500VAC. It can handle a maximum current rating of 41A or 22A, depending on the application. The socket is designed for use in high-reliability applications and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102R36-8S-F80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 47 |
| Number of Ports | 1 |
| Product Length (mm) | 41.33 |
| Product Depth (mm) | 63.5 |
| Product Height (mm) | 63.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41/22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3102R36-8S-F80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.