ITT CANNON CA3102R36-9SZF80 Circular Connector, MIL-C-5015 Series (VG95234), Receptacle, 31, Socket, Crimp, Panel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102R36-9SZF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 135A |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 42.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R36-9SZF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.