
This 56-position circular connector features a 50V voltage rating and meets IP65 ratings for water resistance and dust tightness. The connector body is made of aluminium and has a silver-plated copper contact. It is rated for operation between -55°C and 125°C and is available in bulk packaging. The connector is suitable for panel, flange, or box mounting.
ITT CA3102R36-A66S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 41.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R36-A66S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.