The CA3102R36-A66SF80 is a 56-position circular receptacle connector from ITT. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 50V and is water-resistant and dust-tight to IP65. It is available in bulk packaging and has a straight orientation. The contacts are made of copper and copper alloy with a silver plating, and the body is made of aluminium with cadmium and chromate plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102R36-A66SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 41.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R36-A66SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.