
This 29-contact circular box mount socket is designed for high-voltage applications and is rated for use in temperatures ranging from -55°C to 125°C. It has a maximum voltage rating of 700 volts direct current and a maximum current rating of 135 amperes. The socket features a crimp termination method and a SKT contact gender. It has a straight body orientation and measures 35.56 millimeters in length, 69.85 millimeters in depth, and 69.85 millimeters in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102R40-10S-F80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Product Length (mm) | 35.56 |
| Product Depth (mm) | 69.85 |
| Product Height (mm) | 69.85 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 135/74/22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3102R40-10S-F80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.