This 13-contact box connector features copper alloy contacts with silver plating, suitable for operating temperatures between -55°C and 125°C. The connector is packaged in bulk and has a straight orientation. It is terminated with solder and does not have strain relief or radiation hardening.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 69.85mm |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |