
This 13-contact box mount connector features a copper alloy contact material with a silver plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in bulk and has a crimp termination. It is not radiation hardened and does not have strain relief.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 69.85mm |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
