The ITT CA3106A32-7SZF80RES is a 35-contact circular cable mount connector with a SKT contact gender and PL gender. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VDC. It is rated for 41A of current and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| Max Current Rating | 41/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |