
General purpose circular connector featuring a straight plug orientation with 3 male contacts. Constructed with an aluminum shell and body, finished with chromate and cadmium plating respectively. Offers silver contact finish and gold/silver contact plating, supporting a 13A current rating and 500V working voltage. Designed for free-hanging or cable mounting with solder termination, rated for 100 mating cycles and IP67 environmental protection.
ITT CA3106E10SL-3PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 13A |
| Length | 57.15mm |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E10SL-3PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
