
The CA3106E10SL-3PB-A240 is a 3-contact circular connector from ITT with a current rating of 22A. It features a body made of aluminium and contacts made of copper and silver with a silver plating. The connector is rated for IP67 and is RoHS compliant. It is part of the CA Bayonet - Blue Generation series and has a solder termination.
Sign in to ask questions about the ITT CA3106E10SL-3PB-A240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3106E10SL-3PB-A240 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 22A |
| Number of Contacts | 3 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CA Bayonet - Blue Generation |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E10SL-3PB-A240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.