General purpose circular connector, straight male plug with 3 silver-plated copper alloy contacts. Features an aluminum body with cadmium plating and a green color, offering shielded connectivity. Rated IP67 for waterproof and dust-tight performance, operating between -55°C and 125°C. Termination is via crimp, with a voltage rating of 50V.
ITT CA3106E10SL-3PB15 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 10.5mm |
| Gender | Male |
| Length | 55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E10SL-3PB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
