General purpose circular connector, size 12S, featuring a straight, male gender with 2 positions and 2 contacts. Constructed with an aluminum body and shell, it offers a cadmium shell finish and green color. Contacts are made of copper alloy with silver plating, rated for a maximum current of 22A and a voltage of 50V. Operating temperature range is -55°C to 125°C, with IP65, water-resistant, and dust-tight ratings. Termination is solder, and it is designed for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106E12S-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 28.58mm |
| Gender | Male |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E12S-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
