
The ITT CA3106E14S-1PA206 is a 3-contact, free hanging connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a current rating of 22A and a voltage rating of 50V. The connector is made of aluminium with copper contacts plated with silver and is rated for IP65, water resistant and dust tight. It is compliant with the MIL-DTL-5015 and CA series and has a termination type of solder.
Sign in to ask questions about the ITT CA3106E14S-1PA206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3106E14S-1PA206 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E14S-1PA206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.