This 3-pin cable mount circular connector features a straight body orientation and a solder pot termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC/500VAC. The connector is designed for use with a single port and has a maximum current rating of 22A.
ITT CA3106E14S-1PB13A176F42 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.