
This 4-position male circular connector features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with silver plating. It has a current rating of 22A and a voltage rating of 50V, with an operating temperature range of -55°C to 125°C. The connector is rated for IP67, waterproof and dust tight, and is suitable for free hanging applications.
Checking distributor stock and pricing after the page loads.
ITT CA3106E14S-2PB02 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA-B |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.