
This aluminium circular connector features a 4-pin design with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 50V and has a free hanging mount. It is compliant with IP67, Waterproof, and Dust Tight ratings. The body and shell are made of aluminium with a cadmium plating, and the contacts are made of copper alloy with a silver plating.
ITT CA3106E14S-2SYB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E14S-2SYB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.