This 5-pin male circular connector features a 22A current rating and 50V voltage rating, with an aluminium body and copper alloy contacts. It is rated for operation between -55°C and 125°C and is available in bulk packaging. The connector is water resistant and dust tight, meeting IP65 standards, and is compliant with the MIL-DTL-5015 series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |