
Circular connector, straight plug, featuring 5 male contacts with silver plating and a gold/silver contact finish. This aluminum body connector, with chromate plating and a green color, offers a current rating of 13A and a voltage rating of 50V (DC) / 200V (AC). Designed for free-hanging or cable mounting with solder termination, it supports 16AWG wire and is rated IP67 for waterproof and dust-tight applications, with a mating cycle of 100 and an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106E14S-5PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass, Silver, Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 13A |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E14S-5PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.