This 5-contact male circular connector features an aluminium body with cadmium plating and copper contacts with silver plating. It is designed for free-hanging mounting and is rated to IP67, making it waterproof and dust tight. The connector is compliant with the MIL-DTL-5015 and CA series, and is available in bulk packaging.
Sign in to ask questions about the ITT CA3106E14S-5PF97 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3106E14S-5PF97 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E14S-5PF97 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.