
This 6-position male circular connector features a current rating of 22A and is constructed from aluminium with gold and silver plated contacts. It is designed for free hanging mounting and is rated for operation between -55°C and 125°C. The connector meets IP65, water resistant, and dust tight ratings, but is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
ITT CA3106E14S-6PA95 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.