This 3-position cable mount connector features a gold-plated contact and a voltage rating of 50V. It can handle a maximum current of 22A and operates within a temperature range of -55°C to 125°C. The connector is rated IP65, making it water-resistant and dust-tight. It is available in bulk packaging and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106E14S-7SA176A206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E14S-7SA176A206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.