
This 3-pin cable mount socket has a maximum voltage rating of 700VDC and 500VAC, with a maximum current rating of 41A. It has a straight body orientation and a termination method of solder. The operating temperature range is from -55°C to 125°C. The socket is designed for use in applications where a high voltage and current rating are required.
ITT CA3106E16-10SY-F42 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 66.68 |
| Product Depth (mm) | 37.69 |
| Product Diameter (mm) | 31.75 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3106E16-10SY-F42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.